text.skipToContent text.skipToNavigation

Manufacturer Part #

STM819LM6F

STM819 Series 4.65 V 200 ms SMT Supervisor with Battery Switchover - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1438
Product Specification Section
STMicroelectronics STM819LM6F - Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 4.65|V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 60µA
Output Current: 20mA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,137.50
USD
Quantity
Unit Price
2,500
$0.455
5,000
$0.45
7,500+
$0.445
Product Variant Information section