text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX24410EXG2

MAX24410 Series 10 Output 750 Mhz Any-Rate Clock Multiplier - CSBGA-81

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MAX24410EXG2 - Technical Attributes
Attributes Table
Type: Synthesizer
Interface Type: SPI
Clock Input Frequency - Max: 750MHz
Clock Output Frequency - Max: 750MHz
Supply Voltage-Nom: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Package Style:  CSBGA-81
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
480
Multiple Of:
240
Total
$8,553.60
USD
Quantity
Unit Price
240+
$17.82
Product Variant Information section