text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP08DTR2G

MC100EP08 Series 3 GHz 5.5 V ECL 2-Input Differential XOR/XNOR - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP08DTR2G - Technical Attributes
Attributes Table
No of Channels: 1
Operating Frequency: 3GHz
Supply Voltage-Max: 5.5V
Supply Current: 20mA to 38mA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The MC100EP08DTR2G is a differential XOR/XNOR gate which is ideal for applications requiring the fastest AC performance available. Available in a TSSOP-8 package.

Features:

  • 250 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • These are Pb−Free Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$19,775.00
USD
Quantity
Unit Price
2,500+
$7.91
Product Variant Information section