text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC1555YD5-TR

555 Type, Timer/Oscillator (Single) IC 5MHz TSOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Microchip MIC1555YD5-TR - Technical Attributes
Attributes Table
Type: Programmable Timer
No of Channels: 1
Operating Frequency: 5MHz
Supply Voltage-Max: 18V
Supply Current: 350µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,190.00
USD
Quantity
Unit Price
3,000+
$0.73
Product Variant Information section