text.skipToContent text.skipToNavigation

Manufacturer Part #

92HD91B2X5NLGIWCX

92HD91 Interface - CODECs 4-CH AUDIO CODEC CLASS D AMP QFN-48

ECAD Model:
Mfr. Name: Tempo Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tempo Semiconductor 92HD91B2X5NLGIWCX - Technical Attributes
Attributes Table
Codec Type: Audio, HD
Resolution: 24b
Supply Voltage-Nom: 3.135V to 5.25V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,313.00
USD
Quantity
Unit Price
5
$5.28
25
$5.17
75
$5.09
150
$5.05
400+
$4.90
Product Variant Information section