text.skipToContent text.skipToNavigation

Manufacturer Part #

ATA6560-GAQW

SO-8, High-speed CAN Transceiver with Standby Mode, CAN FD Ready

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATA6560-GAQW - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Storage Temperature Range: -55°C to +150°C
Supply Current: 50mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,500.00
USD
Quantity
Unit Price
4,000
$0.375
8,000+
$0.365
Product Variant Information section