text.skipToContent text.skipToNavigation

Manufacturer Part #

ATA6588-GUQW1-VAO

CAN FD SBC LDOs ATA658x

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2336
Product Specification Section
Microchip ATA6588-GUQW1-VAO - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 3
Supply Voltage-Nom: 3V to 28V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 25mA to 75mA
JunctionTemperature Range: -40°C to +175°C
No. of Transceivers: 3
Interface Type: SPI
No of Pins: 26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.29
USD
Quantity
Unit Price
1
$3.29
15
$3.01
100
$2.81
400
$2.67
2,000+
$2.50