text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2518FDT-H/SL

CAN Controller with Low Power Mode; SO-14;

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Microchip MCP2518FDT-H/SL - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 2.7V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 20mA
JunctionTemperature Range: -40°C to +165°C
No. of Transceivers: 1
Interface Type: SPI
No of Pins: 14
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$4,030.00
USD
Quantity
Unit Price
2,600+
$1.55
Product Variant Information section