text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2562FD-E/SN

MCP2562 Series 5 V Surface Mount High-Speed CAN Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Microchip MCP2562FD-E/SN - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 8MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
515
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
20
$1.17
50
$1.16
200
$1.14
500
$1.13
2,000+
$1.10
Product Variant Information section