text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1028T/5V0/20/DZ

TJA1028 Series 5 V 20 kBd Single Channel Half Duplex LIN Transceiver - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TJA1028T/5V0/20/DZ - Technical Attributes
Attributes Table
Interface: LIN
No of Functions / Channels: 1
Supply Voltage-Nom: 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 2mA
JunctionTemperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,537.50
USD
Quantity
Unit Price
2,500
$0.615
5,000+
$0.60
Product Variant Information section