text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1042BT/0Z

High-speed CAN transceiver with Standby mode.

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 2551
Product Specification Section
NXP TJA1042BT/0Z - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 5MBd
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 20mA to 70mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
140,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$987.50
USD
Quantity
Unit Price
2,500
$0.395
5,000
$0.39
10,000+
$0.385