text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1153ATK/0Z

CAN Transceiver 2Mbps Sleep 14-Pin HVSON

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TJA1153ATK/0Z - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.75V to 5.25V
No. of Transceivers: 1
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  HVSON-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$12,480.00
USD
Quantity
Unit Price
6,000+
$2.08
Product Variant Information section