text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1448ATK/0Z

Automotive CAN FD Transceiver

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
NXP TJA1448ATK/0Z - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 2
Data Rate-Max: 5MBd
Supply Voltage-Nom: 4.5V to 5V
Quiescent Current: 5.5A
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 8mA to 120mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 2
Interface Type: CAN
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  HVSON-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$6,780.00
USD
Quantity
Unit Price
6,000+
$1.13
Product Variant Information section