Manufacturer Part #
TLE62512GXUMA3
TLE6251-2G: High Speed CAN Transceiver with Wake and Failure Detection, AEC-Q100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE62512GXUMA3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE62512GXUMA3 - Technical Attributes
Attributes Table
| Interface: | CAN |
| No of Functions / Channels: | 1 |
| Data Rate-Max: | 1MBd |
| Supply Voltage-Nom: | 4.75V to 5.25V |
| Storage Temperature Range: | -55°C to +150°C |
| Supply Current: | 50mA |
| JunctionTemperature Range: | -40°C to +150°C |
| No. of Transceivers: | 1 |
| No of Pins: | 14 |
| Moisture Sensitivity Level: | 2a |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount