text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE9251SJXUMA1

TLE9251 - 4.5 V to 5.5 V , CAN Transceiver IC, 8-Pin DSOIC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE9251SJXUMA1 - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,775.00
USD
Quantity
Unit Price
2,500+
$0.71
Product Variant Information section