text.skipToContent text.skipToNavigation

Manufacturer Part #

821024JG8

QUAD PCM CODEC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 821024JG8 - Technical Attributes
Attributes Table
Codec Type: PCM
No of Channels: 4
Supply Voltage-Nom: 4.75V to 5.25V
Clock Frequency-Max: 8.192MHz
Power Dissipation: 600mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$6,585.00
USD
Quantity
Unit Price
750+
$8.78
Product Variant Information section