Manufacturer Part #
CY8CMBR3102-SX1I
CY8CMBR3 Series 2 Sensor Input 1 GPO (I2C) CapSense Controller - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:97 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY8CMBR3102-SX1I - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/14/2023
Details and Download
Part Status:
Active
Active
Infineon CY8CMBR3102-SX1I - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 1.71V to 5.5V |
| No of Functions / Channels: | 2 |
| Interface: | I2C |
| Data Rate: | 400kbps |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$0.87
50
$0.855
125
$0.835
250
$0.82
500+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount