text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN7850-I/8JX

USB2.0/HSIC to 10/100/1000 Ethernet Bridge

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Microchip LAN7850-I/8JX - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
Interface: USB
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
520
USA:
520
3,640
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$2,020.20
USD
Quantity
Unit Price
260+
$7.77
Product Variant Information section