text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C9520A-24PVXIT

CY8C9520A Series 20-Bit I/O 5.25 V 100 KHz Expander with EEPROM - SSOP-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C9520A-24PVXIT - Technical Attributes
Attributes Table
Interface Type: I2C
Clock Frequency-Max: 100kHz
No of I/O Lines: 20
Supply Voltage-Nom: 3V to 5.25V
Supply Current: 3.8mA
Output Type: Open Drain
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +100°C
Moisture Sensitivity Level: 3
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,950.00
USD
Quantity
Unit Price
1,000+
$2.95
Product Variant Information section