text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP23018T-E/MJ

MCP23018 Series 5.5 V 3.4 MHz SMT 16-Bit I2C I/O Expander - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP23018T-E/MJ - Technical Attributes
Attributes Table
Interface Type: SPI/I2C
No of Channels: 1
Clock Frequency-Max: 10MHz
No of I/O Lines: 16
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 1mA
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$5,148.00
USD
Quantity
Unit Price
3,300+
$1.56
Product Variant Information section