text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9506DGG,518

PCA9506 Series 40-bit I2C-bus I/O port with RESET OE and INT - TSSOP-56

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
NXP PCA9506DGG,518 - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 1
Clock Frequency-Max: 400kHz
No of I/O Lines: 40
Supply Voltage-Nom: 2.3V
Supply Current: 500mA
Package Style:  TSSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$8,680.00
USD
Quantity
Unit Price
2,000+
$4.34
Product Variant Information section