text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9518APW,518

PCA9518A Series 5 Channel 2.3 to 3.6 V Open Drain I/O I2C Bus/SMBus Hub-TSSOP-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9518APW,518 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
No of Channels: 5
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: 9mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Power Dissipation: 0.3W
Moisture Sensitivity Level: 2
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,850.00
USD
Quantity
Unit Price
2,500+
$1.54
Product Variant Information section