text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9575HF,118

PCA9575 Series 16-bit I2C-Bus &SMBus Level Translating Low Voltage GPIO-HWQFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9575HF,118 - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 1
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 1.1V to 3.6V
Supply Current: 135µA
Package Style:  QFN-24
Mounting Method: Surface Mount
Features & Applications

The PCA9575 is a CMOS device that provides 16 bits of General Purpose parallel
Input/Output (GPIO) expansion in low voltage processor and handheld battery powered
mobile applications and was developed to enhance the NXP family of I2C-bus I/O
expander. Temprature ranges from -40 °C to +85 °C and its available in a HWQFN-24 Package

Features:

  • Separate supply rails for core logic and each of the two I/O banks provides voltage
    level shifting
  • Very low standby current: < 2 mA
  • 16 configurable I/O pins organized as 2 banks that default to inputs at power-up
  • Outputs:
    • Totem pole: 1 mA source and 3 mA sink
    • Independently programmable 100 kW pull-up or pull-down for each I/O pin
    • Open-drain active LOW interrupt (INT) output pin allows monitoring of logic level
      change of pins programmed as inputs
  • Inputs:
    • Programmable bus hold provides valid logic level when inputs are not actively
      driven
    • Programmable Interrupt Mask Control for input pins that do not require an interrupt when their states change or to prevent spurious interrupts default to mask at power-up
    • Polarity Inversion register allows inversion of the polarity of the I/O pins when read
  • Compliant with I2C-bus Standard-mode (100 kHz)
  • GPIO All Call address allows programming of more than one device at the same time with the same parameters
  • ESD protection exceeds 6000 V HBM per JESD22-A114, 500 V MM per JESD22-A115, and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Packages offered: TSSOP28, TSSOP24, HWQFN24

Application:

  • Cell phones
  • Media players
  • Multi-voltage environments
  • Battery operated mobile gadgets
  • Motherboards
  • Servers
  • RAID systems
  • Industrial control
  • Medical equipment
  • PLCs
  • Gaming machines
  • Instrumentation and test measurement

Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$8,640.00
USD
Quantity
Unit Price
6,000+
$1.44
Product Variant Information section