text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9698DGG,518

PCA9698 Series 5.5 V 1000 kHz 800 uA 40-Bit I/O Surface Mount I2C-Bus - TSSOP-56

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
NXP PCA9698DGG,518 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 1000kHz
No of I/O Lines: 40
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 800µA
Output Type: Open Drain
Output Current: -20mA to +50mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 500mW
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$9,240.00
USD
Quantity
Unit Price
2,000+
$4.62
Product Variant Information section