Manufacturer Part #
ST33KTPM2X32DKG9
ST33KTPM2X Series 3.3 V I2C/SPI Interface Trusted Platform Module - UFQFPN-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:UFQFPN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST33KTPM2X32DKG9 - Product Specification
STMicroelectronics ST33KTPM2X32DKG9 - Technical Attributes
Attributes Table
| Interface Type: | I2C/SPI |
| Supply Voltage-Nom: | 1.8V to 3.3V |
| Operating Temp Range: | -40°C to +105°C |
| Power Dissipation: | 66mW |
| Package Style: | UFQFPN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UFQFPN-32
Mounting Method:
Surface Mount