Manufacturer Part #
PCI1001-I/5CW
PCI1001 Series 256 GB/s 4 Port 16 Lane Surface Mount PCIe Switch - FCCSP-353
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip PCI1001-I/5CW - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Qualification of HL832NS as a new substrate core material for selected PCI1003, PCI1001, PCI1005 and PCI1004 device families available in 353L FCCSP (16x16mm) package at ASCL assembly site.Reason for Change: To improve manufacturability by qualifying HL832NS as a new substrate core material.Change Implementation Status: In ProgressEstimated Qualification Completion Date: March 2026
Part Status:
Microchip PCI1001-I/5CW - Technical Attributes
| Type: | Fanout PCIe Switch |
| No of Lanes: | 16 |
| No of Ports: | 4 |
| Interface Type: | GPIO/I2C/Jtag/SPI/USART |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
96 per Tray
Mounting Method:
Surface Mount