Manufacturer Part #
PCI1005-I/5CW
PCI1005 Series 256 GB/s 7 Port 16 Lane Surface Mount PCIe Switch - FCCSP-353
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PCI1005-I/5CW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PCI1005-I/5CW - Technical Attributes
Attributes Table
| Type: | PCIe Switch |
| No of Lanes: | 16 |
| No of Ports: | 7 |
| Interface Type: | I2C/Jtag/SPI/USART |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
96+
$58.63
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Mounting Method:
Surface Mount