text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8041TLI-TR

KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX TQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Microchip KSZ8041TLI-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Type: PHY
Package Style:  TQFP-48
Mounting Method: Surface Mount
Features & Applications

The KSZ8041TLI TR is a single supply 10-T/100Base-TX Physical Layer Transceiver, which provides MII/RMII/SMII interfaces to transmit and receive data. It utilizes a unique mixed-signal design to extend signaling distance while reducing power consumption.

The KSZ8041TL represents a new level of features and performance and is an ideal choice of physical layer transceiver for 10Base-T/100Base-TX applications. The KSZ8041TL is available in 48- pin, lead-free TQFP packages.

Features:

  • Single-chip 10Base-T/100Base-TX physical layer solution
  • Fully compliant to IEEE 802.3u Standard
  • Low power CMOS design, power consumption of <180mW
  • HP auto MDI/MDI-X for reliable detection and correction for straight-through and crossover cables with disable and enable option
  • Robust operation over standard cables
  • Fiber support: 100Base-FX (KSZ8041FTL only), Backto- Back mode (KSZ8041FTL and KSZ8041TL)
    MII interface support
  • SMII interface support with external 125MHz system clock and 12.5MHz sync clock from MAC
  • MIIM (MDC/MDIO) management bus to 12.5MHz for rapid PHY register configuration
  • Interrupt pin option
  • Programmable LED outputs for link, activity and speed
  • Power down and power saving modes
  • Single power supply (3.3V)
  • Built-in 1.8V regulator for core
  • Available in 48-pin TQFP package

Applications:

  • Printer
  • LOM
  • Game Console
  • IPTV
  • IP Phone
  • IP Set-top Box
  • Media Converter
Pricing Section
Global Stock:
8,000
USA:
8,000
13,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,210.00
USD
Quantity
Unit Price
1,000+
$3.21
Product Variant Information section