Manufacturer Part #
KSZ8895FQXIA
5-PORT 10/100 MANAGED SWITCH W/ MII, RMII
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:66 per Tray Package Style:PQFP-128 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip KSZ8895FQXIA - Product Specification
Microchip KSZ8895FQXIA - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 1.14V to 3.465V |
| No of Functions / Channels: | 5 |
| Interface Type: | MII/RMII |
| Package Style: | PQFP-128 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
66+
$12.89
Product Variant Information section
Available Packaging
Package Qty:
66 per Tray
Package Style:
PQFP-128
Mounting Method:
Surface Mount