text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8742A-CZ-TR

LAN8742A Series 3.3 V Small Footprint RMII 10/100 Ethernet Transceiver - VQFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
Microchip LAN8742A-CZ-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.14V to 3.6V
No of Functions / Channels: 1
Interface Type: RMII
Data Rate: 100Mbps
Supply Current: 139mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 24
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,200.00
USD
Quantity
Unit Price
5,000+
$1.24
Product Variant Information section