Manufacturer Part #
MXL86110I-AQB-R
MxL86110 Series 3.63 V 1 Gbps Single Port Gigabit Ethernet PHY - QFN-40
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:QFN-40 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2252 | ||||||||||
Product Specification Section
MaxLinear MXL86110I-AQB-R - Product Specification
MaxLinear MXL86110I-AQB-R - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 2.97V to 3.63V |
| Data Rate: | 1Gbps |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | QFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
471
USA:
471
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$4.05
10
$3.73
40
$3.54
150
$3.36
500+
$3.19
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
QFN-40
Mounting Method:
Surface Mount