text.skipToContent text.skipToNavigation

Manufacturer Part #

963952

GSW141A3MC, 1G Switch, 6 port, 4 PHYs, RGMII & SGMII

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
MaxLinear 963952 - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 1.1V
Operating Temp Range: 0°C to 70°C
Interface Type: MDIO, RGMII, SGMII, SPI, UART
No. of Transceivers: 6
Part Number Aliases: GSW141A3MC
Package Style:  PG-MRQFN-105
Mounting Method: Surface Mount
Pricing Section
Global Stock:
995
USA:
995
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
10
$2.30
25
$2.27
50
$2.25
125
$2.21
250+
$2.17
Product Variant Information section