text.skipToContent text.skipToNavigation

Manufacturer Part #

963952

GSW141A3MC, 1G Switch, 6 port, 4 PHYs, RGMII & SGMII

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear 963952 - Technical Attributes
Attributes Table
Data Rate: 1Gbps
Supply Voltage-Nom: 1.1V
Operating Temp Range: 0°C to 70°C
Interface Type: MDIO, RGMII, SGMII, SPI, UART
No. of Transceivers: 6
Part Number Aliases: GSW141A3MC
Package Style:  PG-MRQFN-105
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$6,474.00
USD
Quantity
Unit Price
2,600+
$2.49
Product Variant Information section