text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081RNAIA-TR

10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Microchip KSZ8081RNAIA-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 2
Interface Type: RMII
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
77,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,050.00
USD
Quantity
Unit Price
1,000+
$1.05
Product Variant Information section