text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ9897RTXC

KSZ9897R Series 3.465 V SMT 7-Port Gigabit Ethernet Switch - TQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Microchip KSZ9897RTXC - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.14V to 3.465V
No of Functions / Channels: 7
Interface Type: MII/RGMII/RMII
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$930.60
USD
Quantity
Unit Price
90+
$10.34
Product Variant Information section