text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8740A-EN-TR

LAN8740A: 3.3 V 100Mbps MII/RMII 10/100 Energy Efficient Ethernet Transceiver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Microchip LAN8740A-EN-TR - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 3V to 3.6V
Supply Current: 97mA
Duplex: Half/Full Duplex
Power Dissipation: 180mW
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
No of Functions / Channels: 1
Interface Type: MII/RMII
No. of Transceivers: 1
Protocols Supported: Ethernet
No of Terminals: 32
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,750.00
USD
Quantity
Unit Price
5,000+
$1.35
Product Variant Information section