
Manufacturer Part #
678-3
Diode Standard 300 V 25A Chassis Mount NC
Product Specification Section
Microchip 678-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip 678-3 - Technical Attributes
Attributes Table
Type: | Three Phase |
Average Rectified Current-Max: | 25A |
Reverse Voltage-Max [Vrrm]: | 300V |
Peak Current-Max: | 150A |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1.2V |
Operating Temp Range: | -65°C to +150°C |
Thermal Resistance: | 1.5°C/W |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1
$357.91
2
$352.69
3
$349.67
4
$347.55
5+
$340.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Chassis Mount