text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS210TR

ABS210 Series 1000 V 2 A Single Phase Surface Mount Bridge Rectifier - ABS

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
SMC ABS210TR - Technical Attributes
Attributes Table
Type: Single Phase
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 60A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Average Forward Current-Max: 2A
Forward Voltage: 1V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 62.5°C/W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.50
USD
Quantity
Unit Price
5,000
$0.0643
10,000
$0.0632
15,000
$0.0626
20,000
$0.0622
25,000+
$0.0608
Product Variant Information section