Manufacturer Part #
BR101-BP
BR101 Series 100 V 10 A Single Phase Bridge Rectifier Through Hole - PB-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Package Style:PB-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components BR101-BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components BR101-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Peak Current-Max: | 150A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Package Style: | PB-6 |
| Mounting Method: | Through Hole |
Features & Applications
The BR101-BP is a 10 A, 100 V, through hole single phase bridge rectifier.
Features:
- Low Forward Voltage Drop
- Plastic Case
- Any Mounting Position
- Surge Rating of 150 Amps
- Case Material:Molded Plastic. UL Flammability Classificatio Rating 94-0 and MSL Rating 1
- Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$0.75
400
$0.735
800
$0.725
1,000
$0.72
3,000+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Package Style:
PB-6
Mounting Method:
Through Hole