text.skipToContent text.skipToNavigation

Manufacturer Part #

CBRHDSH2-100 TR13 PBFREE

CBRHDSH2 Series 2 A 100 V Single Phase Schottky Bridge Rectifier Gull Wing SMD-4

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Central Semiconductor CBRHDSH2-100 TR13 PBFREE - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 4µA
RMS Voltage-Max: 70V
Average Forward Current-Max: 2A
Forward Voltage: 0.84V
DC Blocking Voltage: 100V
Operating Temp Range: -50°C to +125°C
Storage Temperature Range: -50°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
Germany:
72,000
On Order:
0
Factory Stock:Factory Stock:
4,108
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Unit Price
3,000+
$0.32
Product Variant Information section