text.skipToContent text.skipToNavigation

Manufacturer Part #

DF02MA-E3/45

DF02MA Series 1 A 200 V Miniature Glass Passivated Single-Phase Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DF02MA-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 30A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  DFM-4
Mounting Method: Through Hole
Features & Applications

The DF02MA-E3/45 is a 200 V, 30 A miniature glass passivated single-phase surface mount bridge rectifier.

Features:

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Applicable for automative insertion
  • High surge current capability
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC-to-DC bridge full wave rectification for SMPS
  • Lighting Ballaster
  • Adapter
  • Battery Charger
  • Home Appliances
  • Office Equipment and
  • Telecommunication Applications

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
150
$0.181
500
$0.177
1,250
$0.174
3,750
$0.17
7,500+
$0.166
Product Variant Information section