text.skipToContent text.skipToNavigation

Manufacturer Part #

DF04S

Diode Rectifier Bridge Single 400V 1A 4-Pin Case DFS Tube

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DF04S - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 50A
RMS Voltage-Max: 280V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
DC Blocking Voltage: 400V
Operating Temp Range: -65°C to +150°C
Thermal Resistance: 40°C/W
Storage Temperature Range: -65°C to +150°C
Diode Capacitance-Nom: 25pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23,150
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.65
USD
Quantity
Unit Price
50
$0.113
500
$0.11
1,500
$0.108
3,750
$0.106
10,000+
$0.102
Product Variant Information section