text.skipToContent text.skipToNavigation

Manufacturer Part #

DF06M

DF06M Series 1 A 600 V Bridge Rectifier Through Hole - DFM-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DF06M - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  DFM-4
Mounting Method: Through Hole
Features & Applications
The DF06M is a part of DF06 Series 1 A 600 V Through Hole Bridge Rectifier. It is available in DFM-4 package.

Features:

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop, High Current Capability
  • Surge Overload Rating to 50A Peak
  • Designed for Surface Mount Application
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish, RoHS Compliant (Date Code 0532+)

 

 

 
Pricing Section
Global Stock:
0
USA:
0
2,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.40
USD
Quantity
Unit Price
200
$0.127
750
$0.124
1,500
$0.122
5,000
$0.12
10,000+
$0.117
Product Variant Information section