text.skipToContent text.skipToNavigation

Manufacturer Part #

DF06S

DF06S Series 1 A 600 V SMT Glass Passivated Silicon Bridge Rectifier - DIP-4

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 50A
Reverse Current-Max: 500µA
Forward Voltage: 1.1V
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Web Price
1,500+
$0.07
Product Variant Information section