text.skipToContent text.skipToNavigation

Manufacturer Part #

DF08S-T

DF08S Series 1 A 800 V Surface Mount Glass passivated Bridge Rectifier

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Diodes Incorporated DF08S-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  DFS-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Singapore:
6,000
52,500
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$154.50
USD
Quantity
Unit Price
1,500
$0.103
4,500
$0.101
7,500
$0.0994
15,000
$0.0977
30,000+
$0.0951
Product Variant Information section