text.skipToContent text.skipToNavigation

Manufacturer Part #

DF08S-T

DF08S Series 1 A 800 V Surface Mount Glass passivated Bridge Rectifier

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2452
Product Specification Section
Diodes Incorporated DF08S-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 50A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  DFS-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.48
USD
Quantity
Unit Price
1
$0.475
10
$0.40
50
$0.345
200
$0.30
750+
$0.255