text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ1508-F

GBJ1508 Series 15 A 800 V Through Hole Glass Passivated Bridge Rectifier - GBJ-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Diodes Incorporated GBJ1508-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 240A
Reverse Current-Max: 500µA
Forward Voltage: 1.05V
Package Style:  GBJ-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.50
USD
Quantity
Unit Price
30
$0.95
75
$0.93
300
$0.905
600
$0.89
1,500+
$0.855
Product Variant Information section