Manufacturer Part #
GBJ2010-BP
Diode Rectifier Bridge Single 1KV 20A 4-Pin(4+Tab) Case GBJ Box
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Box Package Style:SIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components GBJ2010-BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components GBJ2010-BP - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 20A |
| Reverse Voltage-Max [Vrrm]: | 1kV |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.05V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| No of Terminals: | 4 |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
1500 per Box
Package Style:
SIP-4
Mounting Method:
Through Hole