Manufacturer Part #
GBJ2506-BP
GBJ Series 25 A 600 V Through Hole Single Phase Bridge Rectifier - GBJ-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Tube Package Style:GBJ-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components GBJ2506-BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components GBJ2506-BP - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 700A |
| RMS Voltage-Max: | 420V |
| Reverse Current-Max: | 10µA |
| Average Forward Current-Max: | 25A |
| Forward Voltage: | 1.05V |
| DC Blocking Voltage: | 600V |
| Operating Temp Range: | -55°C to +150°C |
| Thermal Resistance: | 0.6°C/W |
| Storage Temperature Range: | -55°C to +150°C |
| Diode Capacitance-Nom: | 85pF |
| Moisture Sensitivity Level: | 1 |
| No of Terminals: | 4 |
| Package Style: | GBJ-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
15
$0.805
60
$0.78
300
$0.75
600
$0.74
1,875+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
1500 per Tube
Package Style:
GBJ-4
Mounting Method:
Through Hole