text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ6005-F

GBJ6005 Serie 50 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBJ-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated GBJ6005-F - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 50V
Peak Current-Max: 170A
RMS Voltage-Max: 35V
Reverse Current-Max: 5µA
Forward Voltage: 1V
DC Blocking Voltage: 50V
Operating Temp Range: -65°C to +150°C
Thermal Resistance: 1.8°C/W
Storage Temperature Range: -65°C to +150°C
Diode Capacitance-Nom: 55pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  GBJ-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
540
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
45
$0.55
150
$0.535
375
$0.525
1,125
$0.51
2,250+
$0.495
Product Variant Information section